Direct

4306R-104-161/241 | |
|---|---|
DigiKey Part Number | 4306R-4-161/241-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-104-161/241 |
Description | RES NETWORK 8 RES MULT OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160, 240 Ohm ±2% 200mW Power Per Element Dual Terminator 8 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-104-161/241 Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 6-SIP |
Resistance (Ohms) 160, 240 | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-104-161/241L | Bourns Inc. | 0 | 4306R-4-161/241L-ND | € 1,44458 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | € 1,44458 | € 2 932,50 |
| Unit Price without VAT: | € 1,44458 |
|---|---|
| Unit Price with VAT: | € 1,76239 |


