4306R-101-683LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1 632
Unit Price: € 0,28000
Datasheet
68k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-101-683LF

DigiKey Part Number
4306R-1-683LF-ND
Manufacturer
Manufacturer Product Number
4306R-101-683LF
Description
RES ARRAY 5 RES 68K OHM 6SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-101-683LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
68k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4606X-101-683LFBourns Inc.1 632118-4606X-101-683LF-ND€ 0,28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 030€ 1,38121€ 2 803,86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,38121
Unit Price with VAT:€ 1,68508