
3862C-122-502AL | |
|---|---|
DigiKey Part Number | 3862C-122-502AL-ND |
Manufacturer | |
Manufacturer Product Number | 3862C-122-502AL |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 295° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.375" (9.53mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.500" Dia (12.70mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 12,67720 | € 6 338,60 |
| Unit Price without VAT: | € 12,67720 |
|---|---|
| Unit Price with VAT: | € 15,46618 |













