Parametric Equivalent

3549S-2BA-102/102B | |
|---|---|
DigiKey Part Number | 3549S-2BA-102/102B-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-2BA-102/102B |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 2 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3549S-2AA-102/102A | Bourns Inc. | 43 | 3549S-2AA-102/102A-ND | € 43,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,31000 | € 46,31 |
| 10 | € 38,40000 | € 384,00 |
| 25 | € 35,62040 | € 890,51 |
| 50 | € 33,64660 | € 1 682,33 |
| 100 | € 31,77850 | € 3 177,85 |
| 250 | € 29,46452 | € 7 366,13 |
| Unit Price without VAT: | € 46,31000 |
|---|---|
| Unit Price with VAT: | € 56,49820 |


