
3547S-1BH-102A | |
|---|---|
DigiKey Part Number | 3547S-1BH-102A-ND |
Manufacturer | |
Manufacturer Product Number | 3547S-1BH-102A |
Description | POT 1K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1080° |
Packaging Tray | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 1W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 28,03720 | € 1 401,86 |
| Unit Price without VAT: | € 28,03720 |
|---|---|
| Unit Price with VAT: | € 34,20538 |

