3386U-1-503A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5 933
Unit Price: € 1,19000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: € 1,40000
Datasheet

Similar


TT Electronics/BI
In Stock: 626
Unit Price: € 1,36000
Datasheet

Similar


TT Electronics/BI
In Stock: 86
Unit Price: € 1,13000
Datasheet

Similar


Vishay Spectrol
In Stock: 200
Unit Price: € 5,12000
Datasheet

Similar


Vishay Spectrol
In Stock: 0
Unit Price: € 2,95994
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386U-1-503A

DigiKey Part Number
3386U-1-503A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3386U-1-503A
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386U-1-503A Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR50KLFTT Electronics/BI5 933987-1023-ND€ 1,19000Similar
72PMR50KLFTT Electronics/BI0987-1748-ND€ 1,40000Similar
72PR50KLFTT Electronics/BI626987-1146-ND€ 1,36000Similar
82PR50KLFTT Electronics/BI86987-1547-ND€ 1,13000Similar
M63P503KB40Vishay Spectrol200SP063-50K-ND€ 5,12000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€ 1,29700€ 972,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,29700
Unit Price with VAT:€ 1,58234