Similar

3386U-1-203A | |
|---|---|
DigiKey Part Number | 3386U-1-203A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3386U-1-203A |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386U-1-203A Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR20KLF | TT Electronics/BI | 596 | 987-1578-ND | € 1,36000 | Similar |
| 72PR20KLF | TT Electronics/BI | 0 | 987-1144-ND | € 0,91825 | Similar |
| 82PR20KLF | TT Electronics/BI | 2 272 | 987-1545-ND | € 1,29000 | Similar |
| M63P203KB40 | Vishay Spectrol | 52 | 693-M63P203KB40-ND | € 5,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,29700 | € 972,75 |
| Unit Price without VAT: | € 1,29700 |
|---|---|
| Unit Price with VAT: | € 1,58234 |





