
3362R-1-203LF | |
|---|---|
DigiKey Part Number | 3362R-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362R-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362R-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,92900 | € 9,29 |
| 25 | € 0,86360 | € 21,59 |
| 50 | € 0,81680 | € 40,84 |
| 100 | € 0,77240 | € 77,24 |
| 250 | € 0,71704 | € 179,26 |
| 500 | € 0,67764 | € 338,82 |
| 1 000 | € 0,64027 | € 640,27 |
| 5 000 | € 0,56094 | € 2 804,70 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

