
3362M-1-103R | |
|---|---|
DigiKey Part Number | 3362M-1-103R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3362M-1-103R |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-103R Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SR10KLF | TT Electronics/BI | 0 | 987-1693-ND | € 1,44000 | Similar |
| 72XR10KLF | TT Electronics/BI | 564 | 987-1148-ND | € 1,62000 | Similar |
| T73XW103KR15 | Vishay Sfernice | 0 | 716-T73XW103KR15TR-ND | € 1,06441 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,13456 | € 1 134,56 |
| Unit Price without VAT: | € 1,13456 |
|---|---|
| Unit Price with VAT: | € 1,38416 |




