
3339W-1-203LF | |
|---|---|
DigiKey Part Number | 3339W-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,99000 | € 5,99 |
| 10 | € 4,98300 | € 49,83 |
| 25 | € 4,62680 | € 115,67 |
| 50 | € 4,37300 | € 218,65 |
| 100 | € 4,13230 | € 413,23 |
| 250 | € 3,83324 | € 958,31 |
| 500 | € 3,62092 | € 1 810,46 |
| 1 000 | € 3,41992 | € 3 419,92 |
| Unit Price without VAT: | € 5,99000 |
|---|---|
| Unit Price with VAT: | € 7,30780 |

