
3329X-1-202LF | |
|---|---|
DigiKey Part Number | 3329X-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329X-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329X-1-202LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72XR2KLF | TT Electronics/BI | 0 | 987-1150-ND | € 0,94568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,08515 | € 417,03 |
| Unit Price without VAT: | € 2,08515 |
|---|---|
| Unit Price with VAT: | € 2,54388 |


