
3329H-1-205LF | |
|---|---|
DigiKey Part Number | 118-3329H-1-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-205LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 2,00900 | € 20,09 |
| 25 | € 1,86680 | € 46,67 |
| 50 | € 1,76500 | € 88,25 |
| 100 | € 1,66840 | € 166,84 |
| 300 | € 1,52533 | € 457,60 |
| 500 | € 1,46282 | € 731,41 |
| 1 000 | € 1,38188 | € 1 381,88 |
| 5 000 | € 1,21026 | € 6 051,30 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

