3314J-4-101G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1 277
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 475
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,91110
Datasheet
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-4-101G

DigiKey Part Number
118-3314J-4-101GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314J-4-101G
Description
TRIMMER 100 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314J-1-101EBourns Inc.1 2773314J-101ECT-ND€ 1,33000Parametric Equivalent
3314J-2-101EBourns Inc.4753314J-2-101ECT-ND€ 1,33000Parametric Equivalent
3314J-4-101EBourns Inc.0118-3314J-4-101ETR-ND€ 0,91110Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,76343€ 2 290,29
Manufacturers Standard Package
Unit Price without VAT:€ 0,76343
Unit Price with VAT:€ 0,93138