100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314G-1-101E

DigiKey Part Number
3314G-101ETR-ND - Tape & Reel (TR)
3314G-101ECT-ND - Cut Tape (CT)
3314G-101EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314G-1-101E
Description
TRIMMER 100 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314G-1-101E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314G-2-101EBourns Inc.204118-3314G-2-101ECT-ND€ 1,33000Parametric Equivalent
TS53YL101MR10Vishay Sfernice1 261TS53YL-100CT-ND€ 1,53000Similar
In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 1,11700€ 11,17
25€ 1,03760€ 25,94
50€ 0,98140€ 49,07
100€ 0,92790€ 92,79
250€ 0,86136€ 215,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,81396€ 406,98
1 000€ 0,76905€ 769,05
1 500€ 0,74387€ 1 115,81
2 500€ 0,71327€ 1 783,17
3 500€ 0,69379€ 2 428,26
5 000€ 0,67370€ 3 368,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260