10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312J-1-103E

DigiKey Part Number
3312J-1-103ETR-ND - Tape & Reel (TR)
3312J-1-103ECT-ND - Cut Tape (CT)
3312J-1-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3312J-1-103E
Description
TRIMMER 10K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3312J-1-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,38000€ 2,38
10€ 1,98300€ 19,83
25€ 1,84240€ 46,06
50€ 1,74180€ 87,09
100€ 1,64650€ 164,65
250€ 1,52796€ 381,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,44364€ 721,82
1 000€ 1,36376€ 1 363,76
1 500€ 1,31901€ 1 978,52
2 500€ 1,26466€ 3 161,65
3 500€ 1,23005€ 4 305,18
5 000€ 1,19439€ 5 971,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,38000
Unit Price with VAT:€ 2,90360