
3310H-025-103L | |
|---|---|
DigiKey Part Number | 3310H-025-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3310H-025-103L |
Description | POT 10K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310H-025-103L Models |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Temperature Coefficient ±1000ppm/°C |
Packaging Tube | Rotation 300° |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 10k | Termination Style PC Pins |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.25W, 1/4W | Actuator Length 0.220" (5.59mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Mounting Type Through Hole |
Features Sealed | Size - Body Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,53750 | € 653,75 |
| Unit Price without VAT: | € 6,53750 |
|---|---|
| Unit Price with VAT: | € 7,97575 |














