3310C-002-103 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: € 2,86000
Datasheet
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310C-002-103

DigiKey Part Number
3310C-002-103-ND
Manufacturer
Manufacturer Product Number
3310C-002-103
Description
POT 10K OHM 1/4W PLASTIC LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.500" (12.70mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3310C-001-103LBourns Inc.03310C-001-103L-ND€ 2,86000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes