
3269X-1-501LF | |
|---|---|
DigiKey Part Number | 3269X-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269X-1-501LF |
Description | TRIMMER 500 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-501LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-501GLF | Bourns Inc. | 1 516 | 3269P-1-501GLFCT-ND | € 3,59000 | Parametric Equivalent |
| 3269X-1-501GLF | Bourns Inc. | 5 629 | 118-3269X-1-501GLFCT-ND | € 3,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,59000 | € 3,59 |
| 10 | € 2,98400 | € 29,84 |
| 25 | € 2,77160 | € 69,29 |
| 50 | € 2,62020 | € 131,01 |
| 100 | € 2,47640 | € 247,64 |
| 250 | € 2,29768 | € 574,42 |
| 500 | € 2,17064 | € 1 085,32 |
| 1 000 | € 2,05035 | € 2 050,35 |
| Unit Price without VAT: | € 3,59000 |
|---|---|
| Unit Price with VAT: | € 4,37980 |

