3269W-11-104LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 3,94760
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 500
Unit Price: € 5,21000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 595
Unit Price: € 3,59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 671
Unit Price: € 3,59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 5,74678
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 5,74678
Datasheet
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-11-104LF

DigiKey Part Number
118-3269W-11-104LF-ND
Manufacturer
Manufacturer Product Number
3269W-11-104LF
Description
TRIMMER 100K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269W-1-104Bourns Inc.03269W-1-104-ND€ 3,94760Parametric Equivalent
3269W-1-104GBourns Inc.500118-3269W-1-104GCT-ND€ 5,21000Parametric Equivalent
3269W-1-104GLFBourns Inc.2 5953269W-1-104GLFCT-ND€ 3,59000Parametric Equivalent
3269W-1-104LFBourns Inc.6713269W-1-104LF-ND€ 3,59000Parametric Equivalent
3269W-ES2-104Bourns Inc.03269W-ES2-104-ND€ 5,74678Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500€ 2,47946€ 1 239,73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,47946
Unit Price with VAT:€ 3,02494