Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3266Y-1-253RLF | |
|---|---|
DigiKey Part Number | 3266Y-1-253RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-253RLF |
Description | TRIMMER 25K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-253RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262W-1-253 | Bourns Inc. | 0 | 3262W-253-ND | € 11,08720 | Parametric Equivalent |
| 3262W-1-253LF | Bourns Inc. | 57 | 3262W-253LF-ND | € 10,49000 | Parametric Equivalent |
| 3266W-1-253 | Bourns Inc. | 0 | 3266W-253-ND | € 3,04780 | Parametric Equivalent |
| 3266W-1-253LF | Bourns Inc. | 696 | 3266W-253LF-ND | € 2,95000 | Parametric Equivalent |
| 3266Y-1-253 | Bourns Inc. | 0 | 3266Y-1-253-ND | € 3,26210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,18250 | € 2 182,50 |
| Unit Price without VAT: | € 2,18250 |
|---|---|
| Unit Price with VAT: | € 2,66265 |





