Parametric Equivalent
Parametric Equivalent

3224J-1-104G | |
|---|---|
DigiKey Part Number | 3224J-1-104G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3224J-1-104G |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-104G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224J-1-104E | Bourns Inc. | 1 068 | 3224J-1-104ECT-ND | € 3,34000 | Parametric Equivalent |
| 3224J-2-104E | Bourns Inc. | 0 | 3224J-2-104E-ND | € 2,26076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,96832 | € 2 952,48 |
| Unit Price without VAT: | € 1,96832 |
|---|---|
| Unit Price with VAT: | € 2,40135 |


