
3223J-1-202E | |
|---|---|
DigiKey Part Number | 3223J-1-202ETR-ND - Tape & Reel (TR) 3223J-1-202ECT-ND - Cut Tape (CT) 3223J-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-202E |
Description | TRIMMER 2KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 3,05200 | € 30,52 |
| 25 | € 2,83440 | € 70,86 |
| 50 | € 2,67980 | € 133,99 |
| 100 | € 2,53260 | € 253,26 |
| 250 | € 2,34972 | € 587,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,21982 | € 1 109,91 |
| 1 000 | € 2,09680 | € 2 096,80 |
| 1 500 | € 2,02792 | € 3 041,88 |
| 2 500 | € 1,94427 | € 4 860,68 |
| 3 500 | € 1,89102 | € 6 618,57 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

