Parametric Equivalent
Similar

3214J-2-502E | |
|---|---|
DigiKey Part Number | 3214J-2-502E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3214J-2-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214J-2-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214J-1-502E | Bourns Inc. | 1 640 | 3214J-502ECT-ND | € 2,14000 | Parametric Equivalent |
| SM-43A502 | Nidec Components | 0 | SM-43A502-ND | € 1,84975 | Similar |
| SM-43TA502 | Nidec Components | 0 | SM-43TA502TR-ND | € 1,72358 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,50364 | € 751,82 |
| Unit Price without VAT: | € 1,50364 |
|---|---|
| Unit Price with VAT: | € 1,83444 |




