Direct

3059Y-1-101 | |
|---|---|
DigiKey Part Number | 3059Y-101-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-101 |
Description | TRIMMER 100 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059Y-1-101LF | Bourns Inc. | 0 | 3059Y-101LF-ND | € 7,82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 6,97850 | € 279,14 |
| Unit Price without VAT: | € 6,97850 |
|---|---|
| Unit Price with VAT: | € 8,51377 |


