
3009Y-1-102LF | |
|---|---|
DigiKey Part Number | 3009Y-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3009Y-1-102LF |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009Y-1-102LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009P-1-102LF | Bourns Inc. | 55 | 3009P-102LF-ND | € 2,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,91200 | € 19,12 |
| 25 | € 1,77680 | € 44,42 |
| 50 | € 1,68000 | € 84,00 |
| 100 | € 1,58800 | € 158,80 |
| 300 | € 1,45187 | € 435,56 |
| 500 | € 1,39236 | € 696,18 |
| 1 000 | € 1,31532 | € 1 315,32 |
| 5 000 | € 1,15199 | € 5 759,95 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

