
2200HT-271-V-RC | |
|---|---|
DigiKey Part Number | 2200HT-271-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-271-V-RC |
Description | FIXED IND 270UH 3.3A 160 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Toroidal Inductor 3.3 A 160mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-271-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 1,91100 | € 19,11 |
| 25 | € 1,76760 | € 44,19 |
| 77 | € 1,60649 | € 123,70 |
| 154 | € 1,51487 | € 233,29 |
| 308 | € 1,42844 | € 439,96 |
| 539 | € 1,36236 | € 734,31 |
| 1 001 | € 1,29292 | € 1 294,21 |
| 2 541 | € 1,19521 | € 3 037,03 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,83040 |

