Parametric Equivalent

2089-160-BT1LF | |
|---|---|
DigiKey Part Number | 2089-160-BT1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2089-160-BT1LF |
Description | GDT 1600V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1600 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2089-160-BT1LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 1600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1500A (1.5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2089-160-BLF | Bourns Inc. | 349 | 2089-160-BLF-ND | € 1,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54189 | € 541,89 |
| Unit Price without VAT: | € 0,54189 |
|---|---|
| Unit Price with VAT: | € 0,66111 |


