
2057-40-BT1LF | |
|---|---|
DigiKey Part Number | 118-2057-40-BT1LFTR-ND - Tape & Reel (TR) 118-2057-40-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-40-BT1LF |
Description | GDT 400V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-40-BT1LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R400TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5 000 | 5789-2R400TA-5TR-ND | € 1,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 5 | € 0,62800 | € 3,14 |
| 10 | € 0,57900 | € 5,79 |
| 50 | € 0,47980 | € 23,99 |
| 100 | € 0,44280 | € 44,28 |
| 250 | € 0,39804 | € 99,51 |
| 500 | € 0,36708 | € 183,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33843 | € 338,43 |
| 2 000 | € 0,31188 | € 623,76 |
| 3 000 | € 0,29724 | € 891,72 |
| 5 000 | € 0,27970 | € 1 398,50 |
| 7 000 | € 0,26865 | € 1 880,55 |
| 10 000 | € 0,25816 | € 2 581,60 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

