Parametric Equivalent

2056-25-B2FLF | |
|---|---|
DigiKey Part Number | 2056-25-B2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-25-B2FLF |
Description | GDT 250V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-25-B2FLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-25-B3FLF | Bourns Inc. | 0 | 2056-25-B3FLF-ND | € 0,78890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,78890 | € 788,90 |
| Unit Price without VAT: | € 0,78890 |
|---|---|
| Unit Price with VAT: | € 0,96246 |


