Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-23-SM-RPLF

DigiKey Part Number
2052-23-SM-RPLFTR-ND - Tape & Reel (TR)
2052-23-SM-RPLFCT-ND - Cut Tape (CT)
2052-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2052-23-SM-RPLF
Description
GDT 230V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2052-23-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,49000€ 1,49
5€ 1,23200€ 6,16
10€ 1,13800€ 11,38
50€ 0,94380€ 47,19
100€ 0,87060€ 87,06
250€ 0,78236€ 195,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 0,67311€ 605,80
1 800€ 0,62007€ 1 116,13
2 700€ 0,59083€ 1 595,24
4 500€ 0,55578€ 2 501,01
6 300€ 0,54218€ 3 415,73
Manufacturers Standard Package
Unit Price without VAT:€ 1,49000
Unit Price with VAT:€ 1,81780