Parametric Equivalent

2047-35-BNI | |
|---|---|
DigiKey Part Number | 2047-35-BNI-ND |
Manufacturer | |
Manufacturer Product Number | 2047-35-BNI |
Description | GDT 350V 40KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 40000A (40kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047-35-BNI Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 40000A (40kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2047-35-BLF | Bourns Inc. | 160 | 2047-35-BLF-ND | € 9,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,84460 | € 584,46 |
| Unit Price without VAT: | € 5,84460 |
|---|---|
| Unit Price with VAT: | € 7,13041 |


