
2047-09-BLF | |
|---|---|
DigiKey Part Number | 2047-09-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2047-09-BLF |
Description | GDT 90V 40KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 40000A (40kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2047-09-BLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 40000A (40kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,99000 | € 9,99 |
| 5 | € 8,28600 | € 41,43 |
| 10 | € 7,64600 | € 76,46 |
| 50 | € 6,33900 | € 316,95 |
| 100 | € 5,84460 | € 584,46 |
| Unit Price without VAT: | € 9,99000 |
|---|---|
| Unit Price with VAT: | € 12,18780 |

