Gas Discharge Tube 185 V 4000A (4kA) 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030-23T-SMLF

DigiKey Part Number
2030-23T-SMLF-ND
Manufacturer
Manufacturer Product Number
2030-23T-SMLF
Description
GDT 185V 4KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 185 V 4000A (4kA) 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2030-23T-SMLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
4000A (4kA)
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
185 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,76000€ 2,76
5€ 2,29200€ 11,46
10€ 2,11400€ 21,14
50€ 1,75380€ 87,69
100€ 1,61780€ 161,78
250€ 1,45332€ 363,33
500€ 1,33952€ 669,76
1 000€ 1,23402€ 1 234,02
5 000€ 1,07300€ 5 365,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,76000
Unit Price with VAT:€ 3,36720