Image for 2030-15T-SM-RPLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030-15T-SM-RPLF

DigiKey Part Number
2030-15T-SM-RPLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2030-15T-SM-RPLF
Description
GDT 60V 4KA 3 POLE SURFACE MOUNT
Customer Reference
Detailed Description
Gas Discharge Tube 60 V 4000A (4kA) 3 Pole Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
60 V
Impulse Discharge Current (8/20µs)
4000A (4kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.