Direct

2028-42-C2LF | |
|---|---|
DigiKey Part Number | 2028-42-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2028-42-C2LF |
Description | GDT 420V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2028-42-C2LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-42-C2LF | Bourns Inc. | 0 | 2026-42-C2LF-ND | € 2,20000 | Direct |


