2027-42-CLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1 126
Unit Price: € 1,50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,70485
Datasheet
Gas Discharge Tube 420 V 10000A (10kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-42-CLF

DigiKey Part Number
2027-42-CLF-ND
Manufacturer
Manufacturer Product Number
2027-42-CLF
Description
GDT 420V 10KA 2 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-42-CLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Last Time Buy
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
420 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-42-BLFBourns Inc.1 1262027-42-BLF-ND€ 1,50000Parametric Equivalent
2027-42-BT1LFBourns Inc.02027-42-BT1LF-ND€ 0,70485Parametric Equivalent
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,66716€ 667,16
Unit Price without VAT:€ 0,66716
Unit Price with VAT:€ 0,81394