
2027-15-CLF | |
|---|---|
DigiKey Part Number | 118-2027-15-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-15-CLF |
Description | GDT 150V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-CLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 5 | € 1,23800 | € 6,19 |
| 10 | € 1,14100 | € 11,41 |
| 50 | € 0,94720 | € 47,36 |
| 100 | € 0,87370 | € 87,37 |
| 300 | € 0,76860 | € 230,58 |
| 500 | € 0,72392 | € 361,96 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

