2026-35-C3FLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 878
Unit Price: € 3,20000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 1,24697
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 3,28389
Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-35-C3FLF

DigiKey Part Number
2026-35-C3FLF-ND
Manufacturer
Manufacturer Product Number
2026-35-C3FLF
Description
GDT 350V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
Yes
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
350 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2026-35-C2FLFBourns Inc.8782026-35-C2FLF-ND€ 3,20000Parametric Equivalent
B88069X7240B502TDK0B88069X7240B502-ND€ 1,24697Parametric Equivalent
GTCA38-351M-R20-FSLittelfuse Inc.0GTCA38-351M-R20-FS-ND€ 3,28389Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 000€ 1,43206€ 1 432,06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,43206
Unit Price with VAT:€ 1,74711