Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-23-A

DigiKey Part Number
2026-23-A-ND
Manufacturer
Manufacturer Product Number
2026-23-A
Description
GDT 230V 20KA 3 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2026-23-A Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tube
Mounting Type
User Defined
Part Status
Obsolete
Package / Case
Cylinder No Lead, 3 Terminal
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.