Parametric Equivalent
Parametric Equivalent

2026-07-C3FLF | |
|---|---|
DigiKey Part Number | 2026-07-C3FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-07-C3FLF |
Description | GDT 75V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-07-C2FLF | Bourns Inc. | 0 | 2026-07-C2FLF-ND | € 1,43206 | Parametric Equivalent |
| 3RP075L-8/B | YAGEO | 0 | 13-3RP075L-8/B-ND | € 0,60780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,43206 | € 1 432,06 |
| Unit Price without VAT: | € 1,43206 |
|---|---|
| Unit Price with VAT: | € 1,74711 |



