
1821-10-A3 | |
|---|---|
DigiKey Part Number | 118-1821-10-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1821-10-A3 |
Description | SIGNAL DATA PROTECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 10000A (10kA) 1 Pole DIN Rail |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Number of Poles 1 |
Series | Fail Short No |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Package / Case Module, Plug-In Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 149,23300 | € 1 492,33 |
| Unit Price without VAT: | € 149,23300 |
|---|---|
| Unit Price with VAT: | € 182,06426 |

