
1130-221K-RC | |
|---|---|
DigiKey Part Number | M8367-ND |
Manufacturer | |
Manufacturer Product Number | 1130-221K-RC |
Description | FIXED IND 220UH 5.5A 80 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 80mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1130-221K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.100" Dia (27.94mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,08000 | € 8,08 |
| 10 | € 6,65000 | € 66,50 |
| 25 | € 6,15200 | € 153,80 |
| 50 | € 5,80100 | € 290,05 |
| 106 | € 5,44358 | € 577,02 |
| 318 | € 4,96113 | € 1 577,64 |
| 530 | € 4,75204 | € 2 518,58 |
| 1 060 | € 4,66383 | € 4 943,66 |
| Unit Price without VAT: | € 8,08000 |
|---|---|
| Unit Price with VAT: | € 9,85760 |

