4.7 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 5mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-4R7M-RC

DigiKey Part Number
M8348-ND
Manufacturer
Manufacturer Product Number
1120-4R7M-RC
Description
FIXED IND 4.7UH 11.4A 5 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 5mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1120-4R7M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Drum Core, Wirewound
Package / Case
Radial, Vertical Cylinder
Material - Core
Size / Dimension
0.810" Dia (20.57mm)
Inductance
Height - Seated (Max)
0.840" (21.34mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,56000€ 7,56
10€ 6,21200€ 62,12
25€ 5,74720€ 143,68
50€ 5,41900€ 270,95
206€ 4,80723€ 990,29
412€ 4,53408€ 1 868,04
618€ 4,38176€ 2 707,93
1 030€ 4,32386€ 4 453,58
Manufacturers Standard Package
Unit Price without VAT:€ 7,56000
Unit Price with VAT:€ 9,22320