
1110-221K-RC | |
|---|---|
DigiKey Part Number | M8345-ND |
Manufacturer | |
Manufacturer Product Number | 1110-221K-RC |
Description | FIXED IND 220UH 1.6A 240 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 240mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1110-221K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.660" Dia (16.76mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,16000 | € 7,16 |
| 10 | € 5,88100 | € 58,81 |
| 25 | € 5,44120 | € 136,03 |
| 50 | € 5,13060 | € 256,53 |
| 100 | € 4,83800 | € 483,80 |
| 298 | € 4,41151 | € 1 314,63 |
| 596 | € 4,16102 | € 2 479,97 |
| 1 192 | € 4,06889 | € 4 850,12 |
| Unit Price without VAT: | € 7,16000 |
|---|---|
| Unit Price with VAT: | € 8,73520 |

