
1.5SMBJ78A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ78A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ78A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ78A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ78A-H |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,70900 | € 7,09 |
| 100 | € 0,46670 | € 46,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36282 | € 181,41 |
| 1 000 | € 0,32936 | € 329,36 |
| 1 500 | € 0,31231 | € 468,46 |
| 2 500 | € 0,29314 | € 732,85 |
| 3 500 | € 0,28179 | € 986,26 |
| 5 000 | € 0,27075 | € 1 353,75 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

