
1.5SMBJ40CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ40CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ40CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ40CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ40CA-H |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 0,75900 | € 7,59 |
| 100 | € 0,50190 | € 50,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,39126 | € 195,63 |
| 1 000 | € 0,35567 | € 355,67 |
| 1 500 | € 0,33751 | € 506,26 |
| 2 500 | € 0,31712 | € 792,80 |
| 3 500 | € 0,30503 | € 1 067,61 |
| 5 000 | € 0,29329 | € 1 466,45 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |

