
1.5SMBJ20CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ20CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ20CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ20CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ20CA-H |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,60300 | € 6,03 |
| 100 | € 0,39430 | € 39,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,30448 | € 152,24 |
| 1 000 | € 0,27556 | € 275,56 |
| 1 500 | € 0,26082 | € 391,23 |
| 2 500 | € 0,24424 | € 610,60 |
| 3 500 | € 0,23441 | € 820,44 |
| 5 000 | € 0,22487 | € 1 124,35 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

