Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLM4905GDL | |
|---|---|
DigiKey Part Number | 492-SLM4905GDL-ND |
Manufacturer | |
Manufacturer Product Number | SLM4905GDL |
Description | MOLDED SELF-RETAINING T-1 3/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 2mA Round with Domed Top 5.21mm Dia Through Hole |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 4mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5.21mm Dia |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLM1405GDL | Bivar Inc. | 0 | 492-SLM1405GDL-ND | € 0,35400 | Parametric Equivalent |
| SLM2005GDL-LS | Bivar Inc. | 0 | 492-SLM2005GDL-LS-ND | € 0,42770 | Parametric Equivalent |
| SLM2505GDL | Bivar Inc. | 0 | 492-SLM2505GDL-ND | € 0,35400 | Parametric Equivalent |
| SLM3505GDL | Bivar Inc. | 0 | 492-SLM3505GDL-ND | € 0,35400 | Parametric Equivalent |
| SLM3605GDL | Bivar Inc. | 0 | 492-SLM3605GDL-ND | € 0,35400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,35400 | € 35,40 |
| Unit Price without VAT: | € 0,35400 |
|---|---|
| Unit Price with VAT: | € 0,43188 |

