Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLM3505GDL | |
|---|---|
DigiKey Part Number | 492-SLM3505GDL-ND |
Manufacturer | |
Manufacturer Product Number | SLM3505GDL |
Description | MOLDED SELF-RETAINING T-1 3/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 2mA Round with Domed Top 5.21mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.21mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,35840 | € 35,84 |
| Unit Price without VAT: | € 0,35840 |
|---|---|
| Unit Price with VAT: | € 0,43725 |

