


H1CXH-1636M | |
|---|---|
DigiKey Part Number | H1CXH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-1636M |
Description | IDC CBL - HHKC16H/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 2,47000 | € 24,70 |
| 25 | € 2,33920 | € 58,48 |
| 50 | € 2,28480 | € 114,24 |
| 100 | € 2,17620 | € 217,62 |
| 250 | € 1,90412 | € 476,03 |
| 500 | € 1,84970 | € 924,85 |
| 1 000 | € 1,57769 | € 1 577,69 |
| 2 500 | € 1,46888 | € 3 672,20 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |


